S31S10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S31S10A
S31S10A
S31S10A

S31S10A

DigiKey Part Number
1920-2243-ND
Manufacturer
Manufacturer Product Number
S31S10A
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (2P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Pin and Sleeve (2P3W)
Connector Type
Plug, Male Pins
Current Rating (Amps)
20A
Voltage Rating
120VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Chemical Resistant, Cord Grip, Impact Resistant, Push-Twist Lock, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-2
Ingress Protection
IP44
Approval Agency
cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1573,03000 Kč573,03 Kč
Manufacturers Standard Package
Unit Price without VAT:573,03000 Kč
Unit Price with VAT:693,36630 Kč