MV133-3,81-V-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 35,50760 Kč
Datasheet
Image for MV133-3,81-V-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV133-3,81-V-L

DigiKey Part Number
1920-MV133-3,81-V-L-ND
Manufacturer
Manufacturer Product Number
MV133-3,81-V-L
Description
PCB TERM BLK, 3.81MM, 3 POLE, FR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-30 AWG
Manufacturer
Altech Corporation
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
3
Contact Material - Plating
Copper - Tin Plated
Pitch
0.150" (3.81mm)
Clamp Material - Plating
Copper - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel, Galvanized
Current
12 A
Torque - Screw
0.2 Nm (1.7 Lb-In)
Voltage
300 V
Screw Thread
M2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1905324Phoenix Contact01905324-ND35,50760 KčParametric Equivalent
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20020,99800 Kč4 199,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,99800 Kč
Unit Price with VAT:25,40758 Kč