3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1905324

DigiKey Part Number
1905324-ND
Manufacturer
Manufacturer Product Number
1905324
Description
TERM BLK 3P SIDE ENT 3.81MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
13.5 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Rising Cage Clamp
Number of Levels
1
Color
Black
Positions Per Level
3
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Pitch
0.150" (3.81mm)
Screw Thread
M2
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 150
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5035,50760 Kč1 775,38 Kč
Manufacturers Standard Package
Unit Price without VAT:35,50760 Kč
Unit Price with VAT:42,96420 Kč