



MV-1002 | |
---|---|
DigiKey Part Number | MV-1002-ND |
Manufacturer | |
Manufacturer Product Number | MV-1002 |
Description | PCB TERM BLOCK 1016MMPS 2P VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 57 A | |
Voltage | 600 V | |
Wire Gauge | 6-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel, Galvanized | |
Torque - Screw | 1.2 Nm (10.6 Lb-In) | |
Screw Thread | M4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,32000 Kč | 63,32 Kč |
Unit Price without VAT: | 63,32000 Kč |
---|---|
Unit Price with VAT: | 76,61720 Kč |