MA12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA12-50MV-DC-110V-CU

DigiKey Part Number
1920-2072-ND
Manufacturer
Manufacturer Product Number
MA12-50MV-DC-110V-CU
Description
AMMETER 0-4960A LED PANEL MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 4960A
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
-
Voltage - Supply
110VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 46.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 006,74000 Kč2 006,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 006,74000 Kč
Unit Price with VAT:2 428,15540 Kč