
JX2.5/5 | |
---|---|
DigiKey Part Number | JX2.5/5-ND |
Manufacturer | |
Manufacturer Product Number | JX2.5/5 |
Description | JUMPER CX25 5P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CY Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 67,49000 Kč | 67,49 Kč |
Unit Price without VAT: | 67,49000 Kč |
---|---|
Unit Price with VAT: | 81,66290 Kč |