
JX2.5/10 | |
|---|---|
DigiKey Part Number | JX2.5/10-ND |
Manufacturer | |
Manufacturer Product Number | JX2.5/10 |
Description | JUMPER CX25 10P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CY Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,09000 Kč | 110,09 Kč |
| Unit Price without VAT: | 110,09000 Kč |
|---|---|
| Unit Price with VAT: | 133,20890 Kč |





