4 Position Terminal Block Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX2.5/4

DigiKey Part Number
JX2.5/4-ND
Manufacturer
Manufacturer Product Number
JX2.5/4
Description
JUMPER CX25 4P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
4
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
CY Series
Contact Material
-
Contact Finish
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6 600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč