3 Position Terminal Block Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX2.5/3

DigiKey Part Number
JX2.5/3-ND
Manufacturer
Manufacturer Product Number
JX2.5/3
Description
JUMPER CX25 3P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
3
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
CY Series
Contact Material
-
Contact Finish
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč