




GMD-12M-10-DC24V | |
|---|---|
DigiKey Part Number | 1920-1930-ND |
Manufacturer | |
Manufacturer Product Number | GMD-12M-10-DC24V |
Description | MINI CONTACTOR12A380440V 3P1 NO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 20 A 24VDC Coil Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 40 ms | |
Release Time | 35 ms | |
Coil Power | 3W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,90000 Kč | 803,90 Kč |
| Unit Price without VAT: | 803,90000 Kč |
|---|---|
| Unit Price with VAT: | 972,71900 Kč |





