
1SNL412510R0000 | |
|---|---|
DigiKey Part Number | 17-1SNL412510R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL412510R0000 |
Description | DBLK125-16-2R |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 130 A 600 V |
Datasheet | Datasheet |
EDA/CAD Models | 1SNL412510R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 7 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1-16 AWG | |
Load Side Wire/Stud Size | 1-16 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 130 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,93000 Kč | 713,93 Kč |
| 10 | 606,71600 Kč | 6 067,16 Kč |
| 25 | 568,73520 Kč | 14 218,38 Kč |
| 50 | 541,60140 Kč | 27 080,07 Kč |
| 100 | 515,77390 Kč | 51 577,39 Kč |
| 250 | 483,52096 Kč | 120 880,24 Kč |
| Unit Price without VAT: | 713,93000 Kč |
|---|---|
| Unit Price with VAT: | 863,85530 Kč |


