Parametric Equivalent
Parametric Equivalent

FTD1808GRM | |
|---|---|
DigiKey Part Number | 1920-FTD1808GRM-ND |
Manufacturer | |
Manufacturer Product Number | FTD1808GRM |
Description | WIRECONNECTOR,2X18AWG/0.75SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 215,64950 Kč | 21 564,95 Kč |
| Unit Price without VAT: | 215,64950 Kč |
|---|---|
| Unit Price with VAT: | 260,93590 Kč |




