
2775.0 | |
|---|---|
DigiKey Part Number | 2775.0-ND |
Manufacturer | |
Manufacturer Product Number | 2775.0 |
Description | CONN FERRULE DIN TWO X 18AWG GRY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size Two x 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 14.60mm |
Part Status Active | Length - Pin 8.20mm |
Type Two Wire | Color Gray |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |

