Parametric Equivalent

FTD1012M | |
|---|---|
DigiKey Part Number | 1920-FTD1012M-ND |
Manufacturer | |
Manufacturer Product Number | FTD1012M |
Description | WIRE CONNECTOR,2X10AWG/6.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire |
Category | Style DIN |
Manufacturer Altech Corporation | Size Two x 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 23.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Yellow |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2800.0 | Altech Corporation | 0 | 2800.0-ND | 12,60000 Kč | Parametric Equivalent |
| FTD1012 | Altech Corporation | 0 | 1920-FTD1012-ND | 709,10460 Kč | Parametric Equivalent |
| 2800.0 | Conta-Clip, Inc. | 0 | 2080-2800.0-ND | 6,51570 Kč | Parametric Equivalent |
| 9004720000 | Weidmüller | 75 | 9004720000-ND | 10,29000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 145,09600 Kč | 2 901,92 Kč |
| Unit Price without VAT: | 145,09600 Kč |
|---|---|
| Unit Price with VAT: | 175,56616 Kč |



