Parametric Equivalent
Parametric Equivalent

2800.0 | |
|---|---|
DigiKey Part Number | 2800.0-ND |
Manufacturer | |
Manufacturer Product Number | 2800.0 |
Description | CONN FERRULE DIN TWO X 10AWG YLW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size Two x 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 23.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Yellow |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTD1012 | Altech Corporation | 0 | 1920-FTD1012-ND | 709,10460 Kč | Parametric Equivalent |
| FTD1012M | Altech Corporation | 0 | 1920-FTD1012M-ND | 145,09600 Kč | Parametric Equivalent |
| 2800.0 | Conta-Clip, Inc. | 0 | 2080-2800.0-ND | 6,51570 Kč | Parametric Equivalent |
| 9004720000 | Weidmüller | 75 | 9004720000-ND | 10,29000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



