FII2408 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 20 513
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,29000 Kč

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 169,76450 Kč

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 3,12784 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 10 649
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 19 804
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 25 514
Unit Price: 2,29000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII2408

DigiKey Part Number
1920-FII2408-ND
Manufacturer
Manufacturer Product Number
FII2408
Description
WIRE CONNECTOR, 24AWG/0.25SQMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
24 AWG (0.25mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500786,12628 Kč393 063,14 Kč
Manufacturers Standard Package
Unit Price without VAT:786,12628 Kč
Unit Price with VAT:951,21280 Kč