Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1612M | |
|---|---|
DigiKey Part Number | 1920-FID1612M-ND |
Manufacturer | |
Manufacturer Product Number | FID1612M |
Description | WIRE CONNECTOR,16AWG/1.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 179,95290 Kč | 17 995,29 Kč |
| Unit Price without VAT: | 179,95290 Kč |
|---|---|
| Unit Price with VAT: | 217,74301 Kč |







