Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2843.0 | |
|---|---|
DigiKey Part Number | 2843.0-ND |
Manufacturer | |
Manufacturer Product Number | 2843.0 |
Description | H1.50/12D DIN STD16AWG INSULATED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Altech Corporation | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Black |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2843.0/100 | Altech Corporation | 400 | 2843.0/100-ND | 3,36000 Kč | Parametric Equivalent |
| FID1612 | Altech Corporation | 0 | 1920-FID1612-ND | 834,04518 Kč | Parametric Equivalent |
| FID1612M | Altech Corporation | 0 | 1920-FID1612M-ND | 179,95290 Kč | Parametric Equivalent |
| 1-966067-4 | TE Connectivity AMP Connectors | 6 819 | A123859-ND | 3,15000 Kč | Parametric Equivalent |
| 1-966067-4 | WEE | 8 000 | 5831-1-966067-4-ND | 1,70084 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,14970 Kč | 1 574,85 Kč |
| Unit Price without VAT: | 3,14970 Kč |
|---|---|
| Unit Price with VAT: | 3,81114 Kč |







