FID0218 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 19,50720 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 41,37000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 921
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 46,83000 Kč
Datasheet
Image for FID0218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID0218

DigiKey Part Number
1920-FID0218-ND
Manufacturer
Manufacturer Product Number
FID0218
Description
WIRE CONNECTOR, 2AWG/35.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
32.00mm
Length - Pin
18.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50766,64120 Kč38 332,06 Kč
Manufacturers Standard Package
Unit Price without VAT:766,64120 Kč
Unit Price with VAT:927,63585 Kč