FID0216 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 635
Unit Price: 26,25000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 19,50720 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 388
Unit Price: 33,81000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 9
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 44,10000 Kč
Datasheet
Image for FID0216 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID0216

DigiKey Part Number
1920-FID0216-ND
Manufacturer
Manufacturer Product Number
FID0216
Description
WIRE CONNECTOR, 2AWG/35.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Altech Corporation
Size
2 AWG (35.00mm²)
Packaging
Bulk
Length - Overall
30.00mm
Part Status
Active
Length - Pin
16.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11161350American Electrical Inc.63511161350-ND26,25000 KčParametric Equivalent
2859.0Conta-Clip, Inc.02080-2859.0-ND19,50720 KčParametric Equivalent
3200441Phoenix Contact388277-2203-ND33,81000 KčParametric Equivalent
9019310000Weidmüller99019310000-ND14,49000 KčParametric Equivalent
FSD86-16-LPanduit Corp0298-14505-ND44,10000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50625,32040 Kč31 266,02 Kč
Manufacturers Standard Package
Unit Price without VAT:625,32040 Kč
Unit Price with VAT:756,63768 Kč