
11161350 | |
|---|---|
DigiKey Part Number | 11161350-ND |
Manufacturer | |
Manufacturer Product Number | 11161350 |
Description | CONN FERRULE DIN 2AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 16.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 25 | 20,96440 Kč | 524,11 Kč |
| 50 | 19,96480 Kč | 998,24 Kč |
| 100 | 19,00950 Kč | 1 900,95 Kč |
| 250 | 17,81892 Kč | 4 454,73 Kč |
| 500 | 16,96764 Kč | 8 483,82 Kč |
| 1 000 | 16,15733 Kč | 16 157,33 Kč |
| 2 500 | 15,14611 Kč | 37 865,28 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |







