Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-24 AWG
CYDLF4
CYDLF4
Terminal Blocks

CYDLF4

DigiKey Part Number
1920-CYDLF4-ND
Manufacturer
Manufacturer Product Number
CYDLF4
Description
DIN TERM BLK SCREW FUSE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect, Feed Through
Disconnect Type
Fuse
Number of Positions
4
Number of Levels
2
Terminal - Width
6.0mm
Termination Style
Screw
Voltage - IEC
1000V
Voltage - UL
300V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Gray
Fuse Type
5mm x 20mm, 5mm x 25mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč