
JX4/4 | |
|---|---|
DigiKey Part Number | JX4/4-ND |
Manufacturer | |
Manufacturer Product Number | JX4/4 |
Description | JUMPER CX4 4P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Altech Corporation | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products CY Series |
Part Status Active | Color Orange |
Type Terminal Block | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |






