



CY4/BU | |
|---|---|
DigiKey Part Number | 1920-CY4/BU-ND |
Manufacturer | |
Manufacturer Product Number | CY4/BU |
Description | DIN TERM BLK SCREW FEED-THRU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF4SPFT | Altech Corporation | 0 | 1920-CF4SPFT-ND | 66,94620 Kč | Parametric Equivalent |
| CTS4U-N | Altech Corporation | 9 870 | 1920-1235-ND | 18,56000 Kč | Parametric Equivalent |
| CTS4U-N/BG | Altech Corporation | 0 | 1920-CTS4U-N/BG-ND | 20,43840 Kč | Parametric Equivalent |
| CTS4U-N/BL | Altech Corporation | 489 | 1920-1286-ND | 20,44000 Kč | Parametric Equivalent |
| CTS4U-N/BU | Altech Corporation | 238 | 1920-1289-ND | 20,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |





