Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
CP2.5/4
CP2.5/4
Terminal Blocks

CP2.5/4

DigiKey Part Number
1920-CP2.5/4-ND
Manufacturer
Manufacturer Product Number
CP2.5/4
Description
DIN TERM BLK, PUSH-IN, 4 CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč