
CA103 | |
|---|---|
DigiKey Part Number | 1920-1277-ND |
Manufacturer | |
Manufacturer Product Number | CA103 |
Description | CONN TERM BLK END STOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | Multiple Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |









