



CMT4 | |
|---|---|
DigiKey Part Number | 1920-1248-ND |
Manufacturer | |
Manufacturer Product Number | CMT4 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 10-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CMT4 Models |
Category | Current - IEC 32 A |
Manufacturer Altech Corporation | Voltage - IEC 500V |
Packaging Bulk | Current - UL 35 A |
Part Status Active | Voltage - UL 300V |
Type Feed Through | Wire Gauge or Range - AWG 10-22 AWG |
Number of Positions 2 | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Levels 1 | Color Gray |
Terminal - Width 6.0mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |










