
CA727/10 | |
|---|---|
DigiKey Part Number | 1920-1262-ND |
Manufacturer | |
Manufacturer Product Number | CA727/10 |
Description | JUMPER TERM BLK 10POS ROUND PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer Altech Corporation | Style Round Pins |
Packaging Bulk | For Use With/Related Products Din Rail Terminal Blocks |
Part Status Active | Base Product Number |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |



