CBI12xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBI123A

DigiKey Part Number
1920-1193-ND
Manufacturer
Manufacturer Product Number
CBI123A
Description
UPS 12VDC 3A DIN RAIL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 36W 12V
Datasheet
 Datasheet
EDA/CAD Models
CBI123A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Box
Part Status
Active
Type
-
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
36W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
RJ45
Voltage - Output
12V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
5.320" L x 2.560" W (135.13mm x 65.02mm)
Height
4.530" (115.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 262,04000 Kč7 262,04 Kč
Manufacturers Standard Package
Unit Price without VAT:7 262,04000 Kč
Unit Price with VAT:8 787,06840 Kč