Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS-PL12-18-120

DigiKey Part Number
2303-UPS-PL12-18-120-ND
Manufacturer
Manufacturer Product Number
UPS-PL12-18-120
Description
UPS PRO, 100W 200VA, 12VDC 20A U
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Box
Part Status
Active
Type
Standby (No Regulation)
Voltage - Input
120VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
-
Power - Rated
120W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
12V
Input Connector
-
Output Connector
-
Cord Length
-
Approval Agency
CE, UL
Size / Dimension
17.520" L x 12.520" W (445.00mm x 318.00mm)
Height
5.984" (152.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 79 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
165 563,74813 Kč89 019,97 Kč
Manufacturers Standard Package
Unit Price without VAT:5 563,74813 Kč
Unit Price with VAT:6 732,13524 Kč

Other Suppliers on DigiKey

79In Stock
Ships from Tycon Systems Inc.