10 Position Terminal Block, Cross Connection Jumper Round Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA742/10

DigiKey Part Number
1920-1275-ND
Manufacturer
Manufacturer Product Number
CA742/10
Description
JUMPER TERM BLK 10POS ROUND PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Round Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
-
Style
Round Pins
For Use With/Related Products
CDL, CKT, CMC, CTS Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč