
A31S22A | |
---|---|
DigiKey Part Number | A31S22A-ND |
Manufacturer | |
Manufacturer Product Number | A31S22A |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Panel Mount, Flange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (2P3W) | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Push-Twist Lock | |
Panel Cutout Dimensions | Square - 70.00mm x 70.00mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 796,33000 Kč | 796,33 Kč |
Unit Price without VAT: | 796,33000 Kč |
---|---|
Unit Price with VAT: | 963,55930 Kč |