
974340000 | |
|---|---|
DigiKey Part Number | 974340000-ND |
Manufacturer | |
Manufacturer Product Number | 974340000 |
Description | TEST LEAD BANANA TO KELVIN 25.6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25.6" (650.24mm) Banana Plug, Single (5) To Kelvin Clip (2), Alligator Clip, Insulated DMM Test Leads 30VAC, 60VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Kelvin | |
1st Connector | Banana Plug, Single (5) | |
2nd Connector | Kelvin Clip (2), Alligator Clip, Insulated | |
Cable Length | 25.6" (650.24mm) | |
Type | DMM Test Leads | |
Contents | 1 Cable, Black, Color Coded Leads | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | 30VAC, 60VDC | |
Ratings | CAT I, IEC 61010 | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 032,35000 Kč | 11 032,35 Kč |
| Unit Price without VAT: | 11 032,35000 Kč |
|---|---|
| Unit Price with VAT: | 13 349,14350 Kč |


