973501101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973501101

DigiKey Part Number
973501101-ND
Manufacturer
Manufacturer Product Number
973501101
Description
TESTPROBE KLEPS 2 BU REDPLUNGER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 A Spring Hook Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Spring Hook
Connection Type
Banana, Female Socket (Jack)
Length - Tip
0.079" (2.00mm)
Length - Overall
2.598" (66.00mm)
Color
Red
Voltage Rating
30VAC/60VDC
Ratings
CAT I, IEC 61010
Quantity
1 Piece
Current Rating (Amps)
6 A
Material - Body
Polyamide
Material - Tip
Phosphor Bronze, Gold Plated
Operating Temperature
-25°C ~ 100°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1206,50000 Kč206,50 Kč
Unit Price without VAT:206,50000 Kč
Unit Price with VAT:249,86500 Kč