
CT2664 | |
|---|---|
DigiKey Part Number | BKCT2664-ND |
Manufacturer | |
Manufacturer Product Number | CT2664 |
Description | PROBE SPRUNG HOOK PAIR - B/R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A Black and Red |
Datasheet | Datasheet |
Category | Color Black and Red |
Manufacturer Cal Test Electronics | Voltage Rating 30VAC/60VDC |
Series | Ratings IEC 61010 |
Packaging Bulk | Quantity 1 Pair |
Part Status Active | Current Rating (Amps) 5 A |
Connection Type Banana, Female Socket (Jack) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,94000 Kč | 587,94 Kč |
| Unit Price without VAT: | 587,94000 Kč |
|---|---|
| Unit Price with VAT: | 711,40740 Kč |

