8971.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8971.2

DigiKey Part Number
8971.2-ND
Manufacturer
Manufacturer Product Number
8971.2
Description
INTERFACE MODULE DM4-S DM 1A DIO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Terminal Blocks - Screw Connection
Control Side Cable Retainer
-
Positions / Poles
4
Features
Diode
Voltage - Rated
250VAC
Current Rating (Per Contact)
10 A
Operating Temperature
-
Length
0.950" (24.13mm)
Width
3.430" (87.12mm)
Wire Gauge
12-22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1575,95000 Kč575,95 Kč
Manufacturers Standard Package
Unit Price without VAT:575,95000 Kč
Unit Price with VAT:696,89950 Kč