
7211 977 | |
|---|---|
DigiKey Part Number | 1920-2273-ND |
Manufacturer | |
Manufacturer Product Number | 7211 977 |
Description | NUT LOCKNUT PA M25X1.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M25x1.5 Locknut Nut 1.181" (30.00mm) Polyamide |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M25x1.5 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.181" (30.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



