601.2831.023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601.2831.023

DigiKey Part Number
1920-1220-ND
Manufacturer
Manufacturer Product Number
601.2831.023
Description
CABLE PULL SWITCH 1NC 10A 240V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
240V
Voltage Rating - DC
-
Features
-
Operating Force
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 216,04000 Kč5 216,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5 216,04000 Kč
Unit Price with VAT:6 311,40840 Kč