5742.2.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5742.2

DigiKey Part Number
1920-1216-ND
Manufacturer
Manufacturer Product Number
5742.2
Description
INTERFACE MOD DSUB MALE 25POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
25
Features
-
Voltage - Rated
250VAC
Current Rating (Per Contact)
4 A
Operating Temperature
-
Length
3.150" (80.00mm)
Width
3.430" (87.12mm)
Wire Gauge
12-22 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 409,51000 Kč1 409,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 409,51000 Kč
Unit Price with VAT:1 705,50710 Kč