Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 110VDC Coil Through Hole
56.OA11.1122N
56.OA11.1122N
Relay Basics - Another Teaching Moment | DigiKey Electronics

56.OA11.1122N

DigiKey Part Number
1920-1104-ND
Manufacturer
Manufacturer Product Number
56.OA11.1122N
Description
RELAY SAFETY 4PST 8A 110V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
110VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
8 A
Switching Voltage
400VAC, 250VDC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
77 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
5.5 mA
Coil Power
-
Coil Resistance
20.15 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 054,94000 Kč1 054,94 Kč
Unit Price without VAT:1 054,94000 Kč
Unit Price with VAT:1 276,47740 Kč