Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5309 720

DigiKey Part Number
5309720-ND
Manufacturer
Manufacturer Product Number
5309 720
Description
CABLE GLAND 5-12MM M20 POLYAMIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.394" (10.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.787" (20.0mm)
Packaging
Bulk
Material
Polyamide (PA6), Nylon 6
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.472" (12.00mm)
Base Product Number
Thread Size
M20x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 382
Factory Stock: 1 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,28000 Kč26,28 Kč
Unit Price without VAT:26,28000 Kč
Unit Price with VAT:31,79880 Kč