Cable Gland Polyamide (PA), Nylon M20x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5308 952

DigiKey Part Number
1920-1086-ND
Manufacturer
Manufacturer Product Number
5308 952
Description
CABLE GLAND 7-14MM M20 POLYAMIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M20x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.394" (10.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.787" (20.0mm)
Packaging
Bulk
Material
Polyamide (PA), Nylon
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.276" (7.00mm)
Operating Temperature
-25°C ~ 100°C
Outside Cable Diameter (Max)
0.551" (14.00mm)
Base Product Number
Thread Size
M20x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 446
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč