
5306117 | |
|---|---|
DigiKey Part Number | 1920-1982-ND |
Manufacturer | |
Manufacturer Product Number | 5306117 |
Description | CABLE GLAND 5-11MM PG16 POLYAMID |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.433" (11.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.886" (22.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,82000 Kč | 148,82 Kč |
| 10 | 126,44700 Kč | 1 264,47 Kč |
| 25 | 118,51160 Kč | 2 962,79 Kč |
| 50 | 112,85320 Kč | 5 642,66 Kč |
| 100 | 107,46450 Kč | 10 746,45 Kč |
| 250 | 100,73856 Kč | 25 184,64 Kč |
| 500 | 95,93328 Kč | 47 966,64 Kč |
| 1 000 | 91,35868 Kč | 91 358,68 Kč |
| Unit Price without VAT: | 148,82000 Kč |
|---|---|
| Unit Price with VAT: | 180,07220 Kč |



