Cable Gland Polyamide (PA), Nylon PG16 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA), Nylon PG16 Black
Alpha Wire Cable Glands | Digi-Key Daily

PPS16 BK080

DigiKey Part Number
PPS16BK080-ND
Manufacturer
Manufacturer Product Number
PPS16 BK080
Description
CABLE GLAND 10-14MM PG16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG16 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.394" (10.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
PG16
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.886" (22.5mm)
Material
Polyamide (PA), Nylon
Includes
Gasket, Locknut
Color
Black
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,27000 Kč140,27 Kč
10119,14300 Kč1 191,43 Kč
25111,66720 Kč2 791,68 Kč
50106,33380 Kč5 316,69 Kč
100101,25450 Kč10 125,45 Kč
25094,91684 Kč23 729,21 Kč
50090,38884 Kč45 194,42 Kč
1 00086,07857 Kč86 078,57 Kč
2 50080,69590 Kč201 739,75 Kč
Manufacturers Standard Package
Unit Price without VAT:140,27000 Kč
Unit Price with VAT:169,72670 Kč