1 Pole Power Distribution Block 160 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38032

DigiKey Part Number
1920-1624-ND
Manufacturer
Manufacturer Product Number
38032
Description
BLOCK PWR DISTRIB 1POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 160 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
6
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2/0-8 AWG
Load Side Wire/Stud Size
6-14 AWG
Voltage - Rated
600 V
Current Rating (Amps)
160 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 263,03000 Kč1 263,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 263,03000 Kč
Unit Price with VAT:1 528,26630 Kč