
2AMLJ4 | |
|---|---|
DigiKey Part Number | 2AMLJ4-ND |
Manufacturer | |
Manufacturer Product Number | 2AMLJ4 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,81000 Kč | 280,81 Kč |
| Unit Price without VAT: | 280,81000 Kč |
|---|---|
| Unit Price with VAT: | 339,78010 Kč |


