Parametric Equivalent

2846.0 | |
|---|---|
DigiKey Part Number | 2846.0-ND |
Manufacturer | |
Manufacturer Product Number | 2846.0 |
Description | H2.50/12D DIN STD14AWG INSULATED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 18.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Single Wire | Color Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2401.0 | Altech Corporation | 0 | 2401.0-ND | 7,51000 Kč | Parametric Equivalent |
| 3060-12250D | CNC Tech | 4 066 | 1175-3060-12250D-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,46520 Kč | 3 232,60 Kč |
| Unit Price without VAT: | 6,46520 Kč |
|---|---|
| Unit Price with VAT: | 7,82289 Kč |




