Slide Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSSS211603

DigiKey Part Number
4809-SSSS211603TR-ND - Tape & Reel (TR)
4809-SSSS211603CT-ND - Cut Tape (CT)
4809-SSSS211603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSSS211603
Description
SWITCH SLIDE SPDT 0.3A 6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alps Alpine
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
153gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1028,95600 Kč289,56 Kč
2526,87760 Kč671,94 Kč
10023,94190 Kč2 394,19 Kč
25022,19488 Kč5 548,72 Kč
50020,99380 Kč10 496,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40019,41250 Kč27 177,50 Kč
2 80018,48416 Kč51 755,65 Kč
4 20017,99039 Kč75 559,64 Kč
7 00017,41805 Kč121 926,35 Kč
9 80017,07020 Kč167 287,96 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč