
SPVS310100 | |
|---|---|
DigiKey Part Number | 4809-SPVS310100TR-ND - Tape & Reel (TR) 4809-SPVS310100CT-ND - Cut Tape (CT) 4809-SPVS310100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPVS310100 |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 36gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 20,18700 Kč | 201,87 Kč |
| 25 | 18,76800 Kč | 469,20 Kč |
| 100 | 16,73050 Kč | 1 673,05 Kč |
| 250 | 15,50124 Kč | 3 875,31 Kč |
| 500 | 14,64996 Kč | 7 324,98 Kč |
| 1 000 | 13,87132 Kč | 13 871,32 Kč |
| 2 500 | 12,95686 Kč | 32 392,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,35079 Kč | 61 753,95 Kč |
| 10 000 | 11,81528 Kč | 118 152,80 Kč |
| 15 000 | 11,53287 Kč | 172 993,05 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |




