Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRWANE030

DigiKey Part Number
4809-SKRWANE030TR-ND - Tape & Reel (TR)
4809-SKRWANE030CT-ND - Cut Tape (CT)
4809-SKRWANE030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRWANE030
Description
TACT SWITCHTTM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.35mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.70mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 87°C
Actuator Material
-
Switch Travel
-
Mechanical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,75900 Kč37,59 Kč
253,53600 Kč88,40 Kč
503,35120 Kč167,56 Kč
1003,17280 Kč317,28 Kč
2502,94308 Kč735,77 Kč
5002,77762 Kč1 388,81 Kč
1 0002,62139 Kč2 621,39 Kč
5 0002,30256 Kč11 512,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,18562 Kč21 856,20 Kč
20 0002,08102 Kč41 620,40 Kč
30 0002,02538 Kč60 761,40 Kč
50 0001,96088 Kč98 044,00 Kč
70 0001,92168 Kč134 517,60 Kč
100 0001,88282 Kč188 282,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč